TE Connectivity 6-1437537-6

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437537-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2016-12-17
LTD Date2017-03-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1571550-4
Socket, DIP; 16Pins; 500 Series Machined Contact; Closed; 0.3In
TE Connectivity1-2199298-6
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES
TE Connectivity2-1571550-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1437536-3
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 6-1437537-6 provided by its distributors.

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
820-AG11D=SOCKET ASSY Part Number: 820-AG11D | Internal Number: 6-1437537-6 | TE Connectivity
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, GOLD, 20POS, 2.54MM; No. of Contacts:20Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:DIPLOMATE 800 Series; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437537-6 .
  • 820-AG11D
  • 820-AG11D.
  • 820AG11D