Aries 28-6823-90C

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 11.028
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-6823-90C.

IHS

Datasheet1 page19 years ago

Future Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.028
$ 12.797
Stock
1
2,293
Authorized Distributors
3
5
Gender
-
-
Pitch
-
2.54 mm
Number of Positions
28
28
Number of Rows
-
-
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Termination
Solder
Through Hole
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
Nylon
-
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC Socket, DIP38, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Surface Mount
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1437538-3
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Aries 28-6823-90C provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
28 Position Verti Socket Horizontal
Display Sockets VERTISOCKETS HORIZ COLLET 28 PINS
IC & Component Sockets VERTISOCKETS HORI

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED