Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aries 28-6518-00

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Surface Mount
$ 3.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-6518-00.

IHS

Datasheet1 page10 years ago
Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-10.19%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
28 Position Dip Socket Stub Tail Closed Frame Surface Mount
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Aries 28-6518-00 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Surface Mount
Aries Electronics DIP28socket DILsocket, 2.54mmPitch, 15.24mmrow width, surface
IC & Component Sockets SURFACE MOUNT 28
Aries Electronics 28-6518-00 DIP插座
SOCKET IC, SMD, 28WAY; Connector Type:DIP; Pin Format:DIP; Ways, No. of:28; Material, Contact:Beryllium Copper; Plating, Contact:Gold; Lead Spacing:2.54mm; Series:518; Pitch, Row:15.24mm; Mounting Type:PC Board; Approval Bodies:UL; ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED