Aries 28-6574-10

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 12.222
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-6574-10.

IHS

Datasheet2 pages13 years ago

element14 APAC

Master Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-20.00%

CAD Models

Download Aries 28-6574-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN, IC SOCKET, PLCC,28,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, TIN OVER NICKEL
1.27mm Pitch Female PLCC Skt; 28Way; Through Hole; Tin over Nickel Plated Contacts
526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket
TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 28-6574-10 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
CONN IC DIP SOCKET ZIF 28POS TIN
ZIF Sockets QUICK RELEASE 28 PIN TIN
28-6574-10, Aries Electronics Inc.
Socket Dil Zif Quick Relse 28; No. Of Contacts:28Contacts; Connector Type:Dip; Pitch Spacing:2.54Mm; Product Range:6574 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 28-6574-10

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED