3M 8428-11B1-RK-TP

80000905242 8428-11B1-Rk-Tp=Plcc28, Thru-Hole, 150Sn, Tubelowte Rohs Compliant: Yes
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8428-11B1-RK-TP.

IHS

Datasheet3 pages19 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-1.93%

CAD Models

Download 3M 8428-11B1-RK-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31

Related Parts

Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
CONN, IC SOCKET, PLCC,32,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze

Descriptions

Descriptions of 3M 8428-11B1-RK-TP provided by its distributors.

80000905242 8428-11B1-Rk-Tp=Plcc28,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
SOCKET IC, PLCC, 28WAY; No. of Contacts:28Contacts; Connector Type:PLCC Socket; Pitch Spacing:2.54mm; Product Range:8400 Series; Row Pitch:-; Contact
SOCKET IC, PLCC, 28WAY; No. of Contacts: 28Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Mounting Orientation: PC Board; Contact Resistance: 30mohm; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; External Depth: 18.3mm; External Length / Height: 7.7mm; External Width: 18.3mm; Flammability Rating: UL94V-0; Insulator Material: PPS (Polyphenylene Sulphide) Glass Filled; Lead Spacing: 1.27mm; Mating Force: 0.17kgf; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Pin Format: PLCC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0524-2
  • 80000905242
  • 8428-11B1-RK-TP.