Aries 28-653000-11-RC

Conn PLCC-DIP Adapter 28 POS Solder ST Thru-Hole
$ 46.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-653000-11-RC.

IHS

Datasheet1 page14 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-23.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of Aries 28-653000-11-RC provided by its distributors.

Conn PLCC-DIP Adapter 28 POS Solder ST Thru-Hole
IC & Component Sockets PLCC-to-DIP Adapt
28 Pin PLCC to DIP Adapter w/ Socket
ARIES 28-653000-11-RCIC & Component Socket, 653000 Series, Adaptor, 28 Contacts, 2.54 mm, 15.24 mm, Gold Plated Contacts
Adaptor, Plcc To Dil, 28Way; No. Of Contacts:28Contacts; Connector Type:Adaptor; Pitch Spacing:2.54Mm; Product Range:653000 Series; Row Pitch:15.24Mm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 28-653000-11-RC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED