Aries 24-4518-10

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Solder
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 24-4518-10.

IHS

Datasheet1 page9 years ago
Datasheet2 pages16 years ago

Future Electronics

Farnell

DigiKey

Mouser

Inventory History

3 month trend:
-31.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1571552-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity3-1571552-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN, IC SOCKET, DIP,24,OPEN,111 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
CONN, IC SOCKET, DIP,24,OPEN,115 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES

Descriptions

Descriptions of Aries 24-4518-10 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Solder
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
DIP/SIP Sockets OPEN FRAME COLLET SOLDER TAIL 24 PINS
SOCKET, DIP, 24WAY; Connector Type:DIP; Series:518; No. of Contacts:24; Pitch Spacing:2.54mm; Row Pitch:10.16mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2011); Connector Mounting Orientation:PC Board; Connector Type:DIP; Contact Material:Beryllium Copper; Contact Plating:Gold; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:24; Pin Format:DIP

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED