TE Connectivity 2-1571552-8

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-8.

Newark

Datasheet6 pages9 years ago
Datasheet2 pages15 years ago
Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity 2-1571552-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.868
$ 2.081
Stock
246,355
69,200
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole, Vertical
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic

Descriptions

Descriptions of TE Connectivity 2-1571552-8 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
24 Pos 2.54mm DIP Socket SKT, Female, Straight, Thru-Hole, Gold/Tin
Dual Row 24 Position 2.54 mm Pitch Row-to-Row Gold Flash Open Frame DIP Socket
824-AG11D-ESL-LF=800 DIP,GF/SN Part Number: 824-AG11D-ESL-LF | Internal Number: 2-1571552-8 | Alias Number: LEAD FREE 824-AG11D-ESL | TE Connectivity
DIP SOCKET, 24POS, 2.54MM; No. of Contac; DIP SOCKET, 24POS, 2.54MM; No. of Contacts: 24Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: DIPLOMATE 800 Series; Row Pitch: 15.24mm; Contact Material: Be

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715528
  • 824-AG11D-ESL-LF
  • 824-AG11D-ESL-LF.