Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1571552-6

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571552-6.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+402%

CAD Models

Download TE Connectivity 3-1571552-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.385
$ 0.551
$ 0.551
Stock
5,186
41,749
41,749
Authorized Distributors
5
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
-
Polyester
Polyester
Contact Material
Copper
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1571552-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN, IC SOCKET, DIP,24,OPEN,115 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 3-1571552-6 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC socket, 24 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC, 3-1571552-6
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 24 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
DIP SOCKET, 24POS, 2.54MM; No. of Contac; DIP SOCKET, 24POS, 2.54MM; No. of Contacts: 24Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: DIPLOMATE 800 Series; Row Pitch: 7.62mm; Contact Material: Ber

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 824-AG31D-ESL-LF
  • 824-AG31D-ESL-LF.