Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1571552-6

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1571552-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.75%

CAD Models

Download TE Connectivity 5-1571552-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 11.046
$ 11.046
Stock
11,148
49,595
49,595
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Vertical
Vertical
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
TE Connectivity3-1571552-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN, IC SOCKET, DIP,24,OPEN,115 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-1571552-6 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Dual Row 24 Position 2.54mm Pitch Row-to-Row Gold Vertical Open Frame DIP Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
No. Of Contacts:24Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:800 Series; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Contact Termination Type:through Hole Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1571552-6 .
  • 824-AG31D-ES-LF
  • 824-AG31D-ES-LF.