Aries 24-350000-10

Dip/sip Sockets 24P Soic/dip Socket
$ 15.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 24-350000-10.

IHS

Datasheet1 page12 years ago

Factory Futures

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-60.00%

Alternate Parts

Price @ 1000
$ 15.836
$ 25.955
Stock
196
1,098
Authorized Distributors
5
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1571552-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-8
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Aries 24-350000-10 provided by its distributors.

DIP/SIP Sockets 24P SOIC/DIP SOCKET
SOCKET ADAPTER SOIC TO 24DIP 0.3
IC ADAPTER,24-350000-10, 24SOIC-TO-24DIP
SOIC24-DIP24, 24 Contact(s)
SOIC & SOJ-to-DIP Adaptor

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED