Aries 14-810-90T

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 14-810-90T.

IHS

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-65.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5102159-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5746613-2
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity104128-2
14pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 25.4mm
TE Connectivity1-5535512-7
Conn Socket Strip F 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube

Descriptions

Descriptions of Aries 14-810-90T provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Aries Electronics DIP14 DIL, Vertisocket, 2.54mm, 7.62mm
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole
800 Series 14 Pin 7.62 mm Pitch Vertical Mount Contact Vertisocket
IC ADAPTER,14-810-90T, VERTICAL MOUNTING,14DIP,TIN
IC & Component Sockets 14-PIN VERT MT SO
14 pin vertical Vertisocket tin plated
RS APAC
SOCKET,VERTICAL DISPLAY,14WAY; Connector Type:DIP; Pin Format:DIP; No. of Ways:14; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:800; Row Pitch:7.62mm; Mounting Type:PC Board; External Length / ;RoHS Compliant: Yes

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED