TE Connectivity 5102159-2

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102159-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page18 years ago

Newark

TE Connectivity

Farnell

JRH Electronics

Inventory History

3 month trend:
+15.82%

CAD Models

Download TE Connectivity 5102159-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Amphenol Communications Solutions75867-102LF
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Quickie®
Amphenol Communications Solutions71922-114LF
Header,Latch Lock/Eject Hooks 2 14pin Male Pin grey Through hole mounting 37.08mm(Length)
Amphenol Communications Solutions79257-114HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TST Series
TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5102159-2 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
14pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 37.084mm(Length)*13.97mm(height)
WIRE-BOARD CONN, HEADER, 14POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 14POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMP-LATCH
A/L UNIV HDR 14P RA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102159-2 | Internal Number: 5102159-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102159-2 .
  • 5102159-2.