Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5746613-2

DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5746613-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.32%

CAD Models

Download TE Connectivity 5746613-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.51
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity746611-8
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity5-102617-5
Conn Shrouded Header 14 POS 2.54mm Solder RA Through Hole
Amphenol Communications Solutions75867-102LF
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Quickie®
TE Connectivity / AMP102159-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions71922-114LF
Header,Latch Lock/Eject Hooks 2 14pin Male Pin grey Through hole mounting 37.08mm(Length)
TE Connectivity746610-2
DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity 5746613-2 provided by its distributors.

DIP Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn IDC Connector PL 14 POS 2.54mm Solder ST Thru-Hole Tray
DIP Plug; DIP; 14; Printed Circuit Board; Plug; Phosphor Bronze; Black; Tin
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount
Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:14Contacts; Connector Mounting:Cable Mount, Through Hole Mount; Product Range:AMP-LATCH Series; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
14 DIP PLUG CONN-W/COVER Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 14 2.54 mm .1" | Ribbon Cable Connector | Part Number: 5746613-2 | Internal Number: 5746613-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5746613-2.