Aries 08-350000-11-RC

Connector SOIC-DIP Adapter Receptacle 8 Position 2.54mm Solder Straight Thru-Hole
$ 7.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 08-350000-11-RC.

IHS

Datasheet1 page11 years ago

Farnell

element14 APAC

Jameco

DigiKey

Inventory History

3 month trend:
-56.58%

CAD Models

Download Aries 08-350000-11-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.734
$ 6.49
Stock
12,121
2,204
Authorized Distributors
6
5
Connector Type
-
-
Number of Contacts
8
-
Mount
Through Hole
-
Termination
Solder
Solder
Contact Material
-
-
Contact Plating
Gold
Tin
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
200 °C
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity7-1437529-5
Socket, DIP;4-Fingered;8 Pos.;0.100In.cen.;Thru Hole;0.300In.;Ber. Copper;Gold (
TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of Aries 08-350000-11-RC provided by its distributors.

Connector SOIC-DIP Adapter Receptacle 8 Position 2.54mm Solder Straight Thru-Hole
350000-11-RC Series 2.54 Pitch 8-Pin High-Temperature SOIC-to-DIP Adapter
Conn SOIC-DIP Adapter RCP 8 POS 2.54mm Solder ST Thru-Hole
Correct-A-Chip IC Socket Adapters SOIC DIP ADAPTER
IC & Component Sockets SOIC DIP ADAPTER
SOCKET ADAPTER SOIC TO 8DIP 0.3
ADAPTOR, SOIC TO DIL, 8WAY; Convert From: 8-SOIC; Convert To: 8-DIP; Pitch Spacing: 2.54mm; Row Pitch: 7.62mm; Product Range: 350000-11-RC Series; SVHC: No SVHC (15-Jan-2018)
Ic Adapter, 8-Soic To 8-Dip; Convierte Desde:8-Soic; Convierte A:8-Dip; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Rango De Producto:Serie 350000-11-Rc |Aries 08-350000-11-RC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08-350000-11RC