3M 4808-3004-CP

DIP SOCKET, 8POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4808-3004-CP.

element14 APAC

Datasheet3 pages15 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.92%

CAD Models

Download 3M 4808-3004-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
TE Connectivity1-390261-1
DIP Socket 250V 1A Female 6-Pos. 2.54 mm Pitch Black Thermoplastic
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity390261-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of 3M 4808-3004-CP provided by its distributors.

DIP SOCKET, 8POS, 2ROW, 2.54MM, TH; Available until stocks are exhausted Alternative available
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box
8-Pin DIP Socket, 2.54mm Pitch, Through Hole, 1A, 100V
No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 4800 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SV

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4808-3004-CP.
  • 80-0009-1305-5
  • 80000913055