Arcolectric L295100LAF

Circular Panel Mount Indicator
$ 4.929
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric L295100LAF.

Newark

Datasheet2 pages20 years ago

Related Parts

Dialight555-2301F
555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
Dialight555-4301F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
Dialight555-3301F
INDICATOR, LED PCB THRU-HOLE BULB 2 MM GREEN GREEN NON-DIFFUSED ROUND ANGL 40DEG
LED Uni-Color Red 700nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightWP113HDT
LED Low-Power Uni-Color Bright Red 700nm 2.05V 2-Pin Bag
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Arcolectric L295100LAF provided by its distributors.

Circular Panel Mount Indicator
LED INDICATOR GREEN
Panel Mount Indicator, Led, 8Mm, Green, 2.2V; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2.2V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) L295100LAF

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • L295100LAF.