Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM0603RC

LED Uni-Color Red 700nm 2-Pin Chip 0603(1608Metric) T/R
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0603RC.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.10%

CAD Models

Download Bivar SM0603RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
Surface-Mount/Axial Led Lamp, orange-Red, water Clear, led-8D |Bivar SM0603HC
KingbrightAPHB1608ZGSURKC
Green/Hyper Red 130° Clear 250 mcd 3.3/1.95 V 1.6 x 0.8 x 0.5 mm Bi-Color LED
LED Bi-Color Blue/Hyper Red 460nm/645nm 4-Pin SMT T/R
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
Single Color LED, Super High Intensity Red, Clear, 1.2mm

Descriptions

Descriptions of Bivar SM0603RC provided by its distributors.

LED Uni-Color Red 700nm 2-Pin Chip 0603(1608Metric) T/R
Surface-Mount/Axial Led Lamp, red, water Clear, led-8D |Bivar SM0603RC
LED SMD 0603 RED 700NM 1MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
SM0603 Series Red 0603 140° 2 mcd 2.3 V Clear Subminiature LED Surface Mount

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc