Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-2301F

555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-2301F.

element14 APAC

Datasheet1 page11 years ago

Upverter

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.81%

CAD Models

Download Dialight 555-2301F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.834
$ 1.956
Stock
81,819
11,438
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
0810
Number of Pins
2
2
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
90 °
90 °
Dominant Wavelength
565 nm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-3301F
INDICATOR, LED PCB THRU-HOLE BULB 2 MM GREEN GREEN NON-DIFFUSED ROUND ANGL 40DEG
Single Color LED, Green, Green Transparent, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight550-0204F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 555-2301F provided by its distributors.

555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
Dialight greenLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
INDICATOR LIGHT LED PCB MOUNT 2MM BULB RIGHT ANGLE 40 DEGREE VIEW 14MCD GRN
Single Color LED, Green, Diffused, T-3/4, 2mm
LED Uni-Color Green 565nm 2-Pin Bag
LED Circuit Board Indicators GREEN DIFFUSED
INDICATOR, LED PCB, 2MM, GREEN, 2.4V
PCB LED Forward voltage: 2.4 V Luminous intensity: 1.0 Mcd LED shape: 2 mm round Light colour: Green Version: standard No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 40 °
CIRCUIT BOARD IND, DIALIGHT 555-2301F;
IN CBI T3/4 RTANG GRN 2.4VRoHS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-2301-F
  • 555-2301F.
  • 5552301F