Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-3301F

Indicator, Led Pcb Thru-hole Bulb 2 Mm Green Green Non-diffused Round Angl 40DEG
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3301F.

Master Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2301F
555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
Single Color LED, Green, Green Transparent, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight550-0204F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 555-3301F provided by its distributors.

INDICATOR, LED PCB THRU-HOLE BULB 2 MM GREEN GREEN NON-DIFFUSED ROUND ANGL 40DEG
555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator
Single Color LED, Green, Diffused, T-3/4, 2mm
565nm 40° 2.4V Round Dome Transparent Green TH 2.03mm × 2.03mm × 2mm LED
LED Circuit Board Indicators GREEN DIFFUSED
INDICATOR, LED PCB, 2MM, GREEN, 2.4V
LED CBI Vertical GREEN DIFFUSED
555-3301F, DIALIGHT CORPORATION
DIAL 2 MM CBI TOP VIEW;400-MOQ

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-3301F.
  • 5553301F