Ohmite HS300 3R F

Res Wirewound 3 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 29.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 3R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 150W, 3ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
OhmiteHS50 3R F
Resistor;Wirewound;3 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 3 Ohm 1% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3Ohm 1W
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 3.3ohm, 1.8166V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS300 3R F provided by its distributors.

Res Wirewound 3 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 3ohm, 2500V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 3¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 3Ohm, 1%
HS300 3R F, OHMITE MANUFACTURING
Res, 3R, 300W, Threaded Stud, Wirewound; Resistance:3Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS3003RF

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-3R-F
  • HS3003RF