Housing, Rcpt, 4Pos, 14A, Black; Product Range:Metri-Pack 150 Series; Gender:Receptacle; No. Of Positions:4Ways; For Use With:Aptiv Metri-Pack 150 Series 12048074 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12065298