Molex 10-01-1044

Connector Housing, Receptacle, 4 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-01-1044.

Molex

Technical Drawing2 pages13 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+104%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 5 Circuits
TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity640426-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-643821-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 10-01-1044 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Molex Connector Housing KK Series 5.08mm Pitch 1 Row 4 Pos Female 10-01-1044
CRIMP HOUSING, 0.2", 4WAY; Series:KK; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5.08mm; Contact Termination:Crimp; Connector Insert Type:Female; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Resistance:20mohm; Contact Type:Socket; Current Rating:7A; De-mating Force:1N; Dielectric Strength VAC:1500V; Housing Type:Clear Nylon UL94V-2; Mating Force:6.7N; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.10011044
  • 0010011044
  • 01001-1044
  • 010011044
  • 10-01-1044.
  • 10011044