API Delevan S1812-473K

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
$ 3.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1812-473K.

IHS

Datasheet1 page3 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.062
$ 2.401
Stock
2,512
3,925
Authorized Distributors
0
4
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
242 mA
242 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.4 Ω
3.4 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1812R-473K
Inductor RF Shielded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 242mA 3.4Ohm DCR 1812 T/R
Ind RF Choke Shielded/Molded Wirewound 47uH 10% 2.5MHz 50Q-Factor Ferrite 195mA AXL Bag
API Delevan1641R-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENCBC2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 260mA 1.9Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1812-473K provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
FIXED IND 47UH 242MA 3.4 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1812473K