API Delevan S1812-393K

General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
$ 3.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1812-393K.

IHS

Datasheet1 page3 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.062
$ 2.64
Stock
2,656
4,088
Authorized Distributors
0
2
Inductance
39 µH
39 µH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.2 Ω
3.2 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1812R-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
API Delevan1641R-393K
Inductor; RF; Ind 39uH; Tol +/-10%; Cur 209mA; Axial; DCR 1.93 Ohms; SRF 29MHz
Ind RF Choke 39uH 10% 2.5MHz 45Q-Factor Ferrite 180mA AXL Bag
API Delevan1812-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Unshielded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 280mA 1.6Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1812-393K provided by its distributors.

General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
FIXED IND 39UH 250MA 3.2 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI