Bourns 8230-58-RC

Ind RF Choke 39uH 10% 2.5MHz 45Q-Factor Ferrite 180mA AXL Bag
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-58-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 8230-58-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
Ind Chip Molded Wirewound 39uH 10% 2.52MHz 50Q-Factor 150mA 1812 T/R
API Delevan1641-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
API Delevan1641R-393K
Inductor; RF; Ind 39uH; Tol +/-10%; Cur 209mA; Axial; DCR 1.93 Ohms; SRF 29MHz
Inductor General Purpose Chip Wirewound 39uH 10% 2.52MHz 50Q-Factor Ferrite 0.15A 4.5Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 8230-58-RC provided by its distributors.

Ind RF Choke 39uH 10% 2.5MHz 45Q-Factor Ferrite 180mA AXL Bag
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core
FIXED IND 39UH 180MA 3.6 OHM TH
2.5MHz 22MHz 180mA 45@2.5MHz 39¦ÌH 3.6¦¸ ¡À10% ,D3.1XL7.6MM 7.62mm
Inductor, Axial, Conformal Coa
8230 Axial 0.120Diax0.300L 3.05mmx7.62mm 39muH
Rf Choke, 39Uh, 180Ma, 10%, 22Mhz; Product Range:8230 Series; Inductance:39Μh; Dc Current Rating:180Ma; Dc Resistance Max:3.6Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:22Mhz; Self Resonant Frequency Min:22Mhz Rohs Compliant: Yes |Bourns Jw Miller 8230-58-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.