API Delevan S1210-103K

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-103K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.19
$ 2.02
Stock
2,590
31,782
Authorized Distributors
1
4
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
291 mA
291 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
Q Factor
40
40
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1812R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-103K
Inductor RF Shielded Wirewound 10uH 10% 2.5MHz 50Q-Factor Ferrite 333mA 1.8Ohm DCR 1812 T/R
Ind RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA AXL Bag
Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 250mA 240mOhm DCR
Inductor Power Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor 250mA 210mOhm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1210-103K provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 10UH 291MA 1.9 OHM SMD
10 UH 10% SHIELDED

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1210103K