Bourns 9250A-103-RC

Ind RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA AXL Bag
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-103-RC.

IHS

Datasheet3 pages6 years ago

Newark

Factory Futures

element14 APAC

DigiKey

Inventory History

3 month trend:
-2.44%

CAD Models

Download Bourns 9250A-103-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 4.49
Stock
39,324
10,182
Authorized Distributors
6
5
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
220 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.62 Ω
1.62 Ω
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1641-103K
FIXED IND 10UH 228MA 1.62 OHM TH
API Delevan1641R-103K
INDUCTOR, RF, IND 10UH, TOL +/-10%, CUR 228MA, AXIAL, DCR 1.62 OHMS, SRF 46MHZ
Bourns70F105AI
Ind RF Choke Wirewound 10uH 10% 7.9MHz 36Q-Factor Iron 277mA AXL
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
AISM Series 1812 10 uH 250 mA ±10% 1.6 Ohm DCR SMT Wirewound Inductor
Ind RF Choke Molded Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA AXL Bag

Descriptions

Descriptions of Bourns 9250A-103-RC provided by its distributors.

Ind RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA AXL Bag
IND CHOKE SHLD/MLD 10UH 10% 7.9MHZ 50Q-FCTR FERRITE 220MA AX
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 10UH, 220MA, 10%, 46MHZ; Product Range: 9250A Series; Inductance: 10µH; DC Current Rating: 220mA; DC Resistance Max: 1.62ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency: 46MHz; Case Dimensions: 4.11mm x 10.4
Rf Choke, 10Uh, 220Ma, 10%, 46Mhz; Rango De Producto:Serie 9250A; Inductancia:10Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:1.62Ohm; Intensidad Nominal Dc:220Ma; Frecuencia De Autoresonancia Mín.:46Mhz; Factor Q:50 |Bourns Jw Miller 9250A-103-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A103RC