API Delevan S1812R-103K

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1812R-103K.

IHS

Datasheet1 page3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download API Delevan S1812R-103K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.7
Stock
2,779
10,331
Authorized Distributors
4
1
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
333 mA
333 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1812-103K
Inductor RF Shielded Wirewound 10uH 10% 2.5MHz 50Q-Factor Ferrite 333mA 1.8Ohm DCR 1812 T/R
API Delevan1812R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
API DelevanS1210R-103K
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
AISM Series 1812 10 uH 250 mA ±10% 1.6 Ohm DCR SMT Wirewound Inductor
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R

Descriptions

Descriptions of API Delevan S1812R-103K provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
S1812R Series 10 uH ±10 % 333 mA 1.8 Ohm Surface Mount Shielded RF Inductor
SHIELDED SURFACE MOUNT RF INDUCTOR,10UH AT 10%;Q: 50;SRF: 25MHZ;DCR:25 OHMS
FIXED IND 10UH 333MA 1.8 OHM SMD
S1812R 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 10muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1812R-103K.
  • S1812R103K