API Delevan S1210-101K

General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1210
$ 2.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-101K.

IHS

Datasheet1 page0 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.361
$ 2.055
Stock
1,961
7,727
Authorized Distributors
0
3
Inductance
100 nH
100 nH
Tolerance
10 %
10 %
Current Rating
1.131 A
1.131 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-101K
Inductor RF Shielded Wirewound 100nH 10% 25MHz 40Q-Factor Iron 1.131A 150mOhm DCR 1210 T/R
API Delevan1025R-94K
INDUCTOR, RF, IND 0.1UH, TOL +/-10%,CUR 1380MA, AXIAL, DCR 0.08 OHMS, SRF 680MHZ
API Delevan1025-94K
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
RF Choke Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
Bourns9230-94
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of API Delevan S1210-101K provided by its distributors.

General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 100NH 1.131A 150 MOHM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI