API Delevan 1025-94K

General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-94K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.87%

Alternate Parts

Price @ 1000
$ 1.578
$ 1.642
Stock
2,442
397,848
Authorized Distributors
3
4
Inductance
100 nH
100 nH
Tolerance
10 %
10 %
Current Rating
1.38 A
1.38 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025R-94K
INDUCTOR, RF, IND 0.1UH, TOL +/-10%,CUR 1380MA, AXIAL, DCR 0.08 OHMS, SRF 680MHZ
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
RF Choke Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
API Delevan1210-101K
General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, SMD, 1210
Ind Choke Shld/mld 100Nh 10% 25Mhz 50Q-Fctr Ferrite 1.79A Ax Rohs Compliant: Yes
API Delevan1210R-101K
Inductor;RF;Ind 0.1uH;Tol +/-10%;Cur 1018mA;SMT;Case 1210;DCR 0.2 Ohms;SRF 550MH

Descriptions

Descriptions of API Delevan 1025-94K provided by its distributors.

General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
FIXED IND 100NH 1.38A 80 MOHM TH
100 nH 1.38 A 80mOhm Max Axial Unshielded Inductor
MS75083-2,THRU-HOLE, MOLDED UN

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI