API Delevan P1812R-393K

General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 1.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan P1812R-393K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.828
$ 2.065
Stock
3,148
3,535
Authorized Distributors
2
3
Inductance
39 µH
39 µH
Tolerance
10 %
10 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.848 Ω
1.848 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanP1812-393K
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Molded/Unshielded Wirewound 39uH 10% 100KHz 0.3A 1.18Ohm DCR 1812 T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 280mA 1.6Ohm DCR 1812 T/R
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan P1812R-393K provided by its distributors.

General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
INDUCTOR, RF, IND 39UH, TOL +/-10%, CUR 280MA, SMT, DCR 1.848 OHMS
P1812R 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 39muH
FIXED IND 39UH 280MA 1.848OHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1812R393K