API Delevan P1330-223K

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan P1330-223K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.78
$ 1.68
Stock
315
3,399
Authorized Distributors
3
3
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
694 mA
694 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
384 mΩ
384 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanP1330R-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 0.7A 0.12Ohm DCR RDL Bag
TAIYO YUDENCBC3225T220KR
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.78A 0.351Ohm DCR 1210 T/R
Power Inductors - SMD FIXED IND 22UH 0.378OHM 0.76A
Inductor Power Unshielded Wirewound 22uH 10% 100KHz 20Q-Factor Ferrite 0.65A 0.3Ohm DCR T/R
TAIYO YUDENLBC3225T220KRV
Ind Chip Wirewound 22uH 10% 100KHz Ferrite 330mA 1210 Embossed T/R

Descriptions

Descriptions of API Delevan P1330-223K provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
FIXED IND 22UH 694MA 384MOHM SMD
Power Inductors - SMD 22uH 10%
22 UH 10% POWER

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI