API Delevan DC780R-123K

DC780R Series 12 uH 11.4 A ±10 % 9 mOhm Radial Unshielded Wirewound Inductor
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan DC780R-123K.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 11.4A RDL
Ind Power Choke 12uH 10% 1KHz Ferrite 11.4A Radial Bulk
High Current RF Choke Bobbin Core 12uH 10% 1KHz Ferrite 9A 0.011Ohm DCR RDL
Ind High Current Wirewound 12uH 10% 1KHz Iron 11.3A Box
Ind Power 12uH 10% 1KHz Ferrite 9A Radial Bulk
Inductor Power Unshielded Wirewound 12uH 10% 1KHz Ferrite 8.21A 0.02Ohm DCR AXL Bag

Descriptions

Descriptions of API Delevan DC780R-123K provided by its distributors.

DC780R Series 12 uH 11.4 A ±10 % 9 mOhm Radial Unshielded Wirewound Inductor
FIXED IND 12UH 11.4A 9 MOHM TH
General Purpose Inductor, 12uH, 10%, 1 Element

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI