API Delevan 2500-76J

Inductor RF Molded/Unshielded Wirewound 10mH 5% 250KHz 80Q-Factor Iron 48mA 72Ohm DCR AXL T/R
$ 5.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2500-76J.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 5.365
$ 4.77
Stock
37,301
4,819
Authorized Distributors
3
3
Inductance
10 mH
10 mH
Tolerance
5 %
5 %
Current Rating
48 mA
48 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
72 Ω
72 Ω
Q Factor
80
80
Test Frequency
250 kHz
250 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2500R-76J
General Purpose Inductor, 10000uH, 5%, 1 Element, Iron-Core
API Delevan4307-106J
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core
RF Choke Wirewound 10000uH 5% 79.6KHz 60Q-Factor 0.02A 55Ohm DCR RDL Bag
Inductor Power Drum Core 10000uH 5% 79.6KHz 40Q-Factor Ferrite 0.04A 40Ohm DCR RDL
Ind RF Choke 10mH 5% 79.6KHz 100Q-Factor Ferrite 40mA RDL Bag
Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R

Descriptions

Descriptions of API Delevan 2500-76J provided by its distributors.

Inductor RF Molded/Unshielded Wirewound 10mH 5% 250KHz 80Q-Factor Iron 48mA 72Ohm DCR AXL T/R
2500 Series 10mH ±5 % Tolerance 48 mA Axial Molded Unshielded RF Coil Inductor
General Purpose Inductor, 10000uH, 5%, 1 Element, Iron-Core
Non-RoHS Compliant Molded Active Contains Lead fixed air core inductor -55C~105C 950kHz 72Ohm Max 10mH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI