API Delevan 2500R-76J

General Purpose Inductor, 10000uH, 5%, 1 Element, Iron-Core
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2500R-76J.

IHS

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.77
$ 5.365
Stock
4,819
37,301
Authorized Distributors
3
3
Inductance
10 mH
10 mH
Tolerance
5 %
5 %
Current Rating
48 mA
48 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
72 Ω
72 Ω
Q Factor
80
80
Test Frequency
250 kHz
250 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2500-76J
Inductor RF Molded/Unshielded Wirewound 10mH 5% 250KHz 80Q-Factor Iron 48mA 72Ohm DCR AXL T/R
API Delevan4307-106J
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core
RF Choke Wirewound 10000uH 5% 79.6KHz 60Q-Factor 0.02A 55Ohm DCR RDL Bag
TAIYO YUDENLHL08TB103J
Inductor Power Wirewound 10000uH 5% 1KHz 60Q-Factor Ferrite 0.07A 32Ohm DCR RDL Ammo
Inductor Power Drum Core 10000uH 5% 79.6KHz 40Q-Factor Ferrite 0.04A 40Ohm DCR RDL
TAIYO YUDENLHL08NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 70mA RDL Bulk

Descriptions

Descriptions of API Delevan 2500R-76J provided by its distributors.

General Purpose Inductor, 10000uH, 5%, 1 Element, Iron-Core
FIXED IND 10MH 48MA 72 OHM TH
2500 series 10 mH 5% 48 mA Molded Unsheilded RF Coil
2500R Axial 0.240Diax0.740L 6.10mmx18.80mm 10mH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2500R-76J TR 2500
  • 2500R76J
  • 2500R76J TR 2500