Bourns SDR0503-103JL

Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-103JL.

HQonline

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.38%

CAD Models

Download Bourns SDR0503-103JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL08TB103J
Inductor Power Wirewound 10000uH 5% 1KHz 60Q-Factor Ferrite 0.07A 32Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 70mA RDL Bulk
TAIYO YUDENLHL10NB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 120mA RDL Bulk
TAIYO YUDENLHL10TB103J
Ind Power 10mH 5% 1KHz 60Q-Factor Ferrite 120mA RDL Ammo Pack
Inductor Power Drum Core 10000uH 5% 79.6KHz 40Q-Factor Ferrite 0.04A 40Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR0503-103JL provided by its distributors.

Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
Avnet Japan
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Fixed Inductor Nonstandard 10mH ±5% 27mA 110Ω 1MHz 30@79.6kHz
INDUCTOR, HIGH PWR, 10000UH, CASE 0503, SMT, 5%, 0.027ARMS, 30 Q/F, 110 OHMS DCR
Inductor, Un-Shielded, 10Mh, 40Ma, Smd; Inductance:10Mh; Rms Current (Irms):27Ma; Inductor Construction:Unshielded; Saturation Current (Isat):40Ma; Product Range:Sdr0503 Series; Inductor Case/Package:-; Dc Resistance Max:110Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0503-103JL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-103JL.