API Delevan 1537R-02M

ROHS3Compliant Molded Active Axial Fixed Inductor -55C~125C 450MHz 55mOhm Max 220nH
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1537R-02M.

IHS

Datasheet1 page0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 3.15
$ 2.212
Stock
1,610
4,678
Authorized Distributors
1
2
Inductance
220 nH
220 nH
Tolerance
20 %
20 %
Current Rating
2.02 A
2.02 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
55 mΩ
55 mΩ
Q Factor
50
50
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1537-02M
General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Blister T/R
Ind Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 1210 Blister Plastic T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Automotive T/R
Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R

Descriptions

Descriptions of API Delevan 1537R-02M provided by its distributors.

ROHS3Compliant Molded Active Axial Fixed Inductor -55C~125C 450MHz 55mOhm Max 220nH
General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core
FIXED IND 220NH 2.02A 55 MOHM TH
Fixed Inductors .22 UH 20%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1537R-02M TR 2500
  • 1537R02M