TDK NLCV32T-R22M-EFRD

Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Automotive T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-R22M-EFRD.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
-29.60%

CAD Models

Download TDK NLCV32T-R22M-EFRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Chip Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 2.6A 0.044Ohm DCR 0806 T/R
Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 8Q-Factor Ferrite 3.1A 0.042Ohm DCR 1008 T/R
TAIYO YUDENMAKK2016TR24M
Inductor Power Chip Wirewound 0.24uH 20% 2MHz Metal 3A 0.037Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK NLCV32T-R22M-EFRD provided by its distributors.

Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
Ferrite Bead, 25.2MHz-400MHz, 2.4A, 10Ω@25.2MHz, 220nH, 32.4mΩ, ±20%, 1210, SMD, 3.2mm × 2.5mm × 2.4mm
INDUCTOR, 0.22UH, 20%, 400MHZ, AEC-Q200; Inductance: 220nH; Product Range: NLCV32-EFRD Series; DC Current Rating: 2.4A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.032ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 400MHz; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos