Apex Microtechnology PA85M

Not Qualified PIN/PEG 2012 Through Hole op amp buffer circuit 90dB 1000V/mus -55C~125C 100MHz
$ 1,093.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Microtechnology PA85M.

IHS

Datasheet5 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Apex Microtechnology PA85M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,093.55
$ 205.58
Stock
43,999
45,821
Authorized Distributors
0
1
Case/Package
TO-3-8
TO-3-8
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
400 V/µs
1000 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
225 V
225 V
Operating Supply Current
21 mA
21 mA

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsOPA512BM
Very High Current, High Power Operational Amplifier 8-TO-3
Texas Instruments3581J
Operational Amplifier 1 Func 3000uV Offset-Max BIPolar MBFM8
Texas Instruments3584JM
High Voltage, High Speed OPERATIONAL AMPLIFIER | IC OPAMP GP 1 CIRCUIT TO3-8
Texas Instruments3583JM
ROHS3Compliant O-MBFM-P8 NOT SPECIFIED Tube op amp buffer circuit 0.00002muA -150V 5000kHz 5MHz

Descriptions

Descriptions of Apex Microtechnology PA85M provided by its distributors.

Not Qualified PIN/PEG 2012 Through Hole op amp buffer circuit 90dB 1000V/mus -55C~125C 100MHz
Operational Amplifier, 1 Func, 2000uV Offset-Max, MOS, MBFM8
IC OPAMP POWER 1 CIRCUIT TO3-8

Manufacturer Aliases

Apex Microtechnology has several brands around the world that distributors may use as alternate names. Apex Microtechnology may also be known as the following names:

  • APEX MICROTECHNOLOGY INC
  • APEXMIC
  • APEX MICROTECHNOLOGLY CORP
  • APEX MICRO
  • APEX MICR
  • Apex Microtechnology Corporation
  • Apex Microtechnology Corp
  • Apex Microtech