Texas Instruments OPA512BM

Very High Current, High Power Operational Amplifier 8-TO-3
$ 143.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA512BM.

Texas Instruments

Datasheet8 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet9 pages30 years ago

Newark

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments OPA512BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas Instruments3581J
Operational Amplifier 1 Func 3000uV Offset-Max BIPolar MBFM8
Texas Instruments3583JM
ROHS3Compliant O-MBFM-P8 NOT SPECIFIED Tube op amp buffer circuit 0.00002muA -150V 5000kHz 5MHz
Texas Instruments3584JM
High Voltage, High Speed OPERATIONAL AMPLIFIER | IC OPAMP GP 1 CIRCUIT TO3-8

Descriptions

Descriptions of Texas Instruments OPA512BM provided by its distributors.

Very High Current, High Power Operational Amplifier 8-TO-3
Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8
Op Amp Single High Power Amplifier ±45V 9-Pin(8+Tab) TO-3 Tube
Operational Amplifier (Op-Amp) IC; Numbe
OP AMP, SINGLE; Amplifiers, No. of:1; Gain, Bandwidth -3dB:4MHz; Slew Rate:4V/µs; Voltage, Supply Min:10V; Voltage, Supply Max:45V; Termination Type:Through Hole; Case Style:TO-3; Pins, No. of:8; Temperature, Operating Range:-25°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.