Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 3581J

IC OPAMP GP 1 CIRCUIT TO3-8 General Purpose Amplifier 1 Circuit TO-3-8
$ 215.696

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 3581J.

Texas Instruments

Datasheet6 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments 3581J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas Instruments3583JM
ROHS3Compliant O-MBFM-P8 NOT SPECIFIED Tube op amp buffer circuit 0.00002muA -150V 5000kHz 5MHz
Texas Instruments3584JM
High Voltage, High Speed OPERATIONAL AMPLIFIER | IC OPAMP GP 1 CIRCUIT TO3-8
Texas InstrumentsOPA512BM
Very High Current, High Power Operational Amplifier 8-TO-3

Descriptions

Descriptions of Texas Instruments 3581J provided by its distributors.

IC OPAMP GP 1 CIRCUIT TO3-8 General Purpose Amplifier 1 Circuit TO-3-8
Operational Amplifier 1 Func 3000uV Offset-Max BIPolar MBFM8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:20V/us; Bandwidth Max:5MHz; Dual Supply Voltage Max (+/- V):75V; Leaded Process Compatible:Yes; Package/Case:8-TO-3; Single Supply Voltage Min (+V):32V RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.