APEM Q8P1CXXR24E

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXR24E.

IHS

Datasheet7 pages3 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-4.84%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
LED signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 40mcd 2-Pin
C&K Components8532T1ZQE3
8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
E-SwitchLP1OA1AR
PUSHBUTTON SWITCH, SPST, OFF-(ON), 100 MA, 30V DC, SOLDER, LP1 SERIES
APEMA0263B
ACCESSORY, CAP, 22MM, RED, ROUND, PLASTIC, FITS A02 SERIES PUSHBUTTON SWITCHES

Descriptions

Descriptions of APEM Q8P1CXXR24E provided by its distributors.

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
APEM Q8P1CXXR24E LED indicator light 80 mcd Red Prominent Industrial Use
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
LED INDICATOR, PANEL, 8MM, RED, 24VDC; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 100mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-J
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc