Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8532T1ZQE3

8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8532T1ZQE3.

Farnell

Datasheet5 pages9 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago
Datasheet5 pages17 years ago
Datasheet5 pages11 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-12.47%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8531TZQE3
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
C&K Components8533MZQE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
APEM302ZQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
APEM306ZQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount

Descriptions

Descriptions of C&K Components 8532T1ZQE3 provided by its distributors.

8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch
C&K 8532T1ZQE3 Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Red; Actuator Diameter:0.330"; Actuator Style:Round; Contact Current Max:1A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
PB SWITCH, SPST, 1A, 120VAC, SOLDER LUG; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 1A; Switch Terminals: Solder Lug; Product Ran

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8532T1ZQE3.