APEM Q6F1CXXR24E

LED signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
$ 7.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1CXXR24E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
INDICATOR 16.2MM MOUNTING HOLE SIZE YELLOW LED SOLDER TERM 18 MM LAMP SIZE 12VDC
LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 8mcd Automotive 2-Pin

Descriptions

Descriptions of APEM Q6F1CXXR24E provided by its distributors.

LED signal light, 24 V (AC), 24 V (DC), red, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Red LED with Flush Bezel style and Solder Lug Terminals . 24VDC Voltage
LED INDICATOR, PANEL, 6MM, RED, 24VDC; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 10mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Ja
Forward Current (If) mA = 20 / Luminous Intensity mcd = 10 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc