APEM Q8P1CXXG12E

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXG12E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-33.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.71
$ 6.915
Stock
16,514
902
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
100 °
100 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
PUSHBUTTON SWITCH, RP8100,SPST, OFF-(ON),ROUND BLK CAP, GRN LED,125MA,125VAC, SLDR
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM Q8P1CXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
PANEL MOUNT INDICATOR, LED, 8MM, GREEN, 2.2V; LED Color: Green; Mounting Hole Dia: 8mm; Operating Voltage: 12VDC; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA Rating: IP67; Packaging: Each; F
APEM 8 mm Fixed Green panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8P1CXXG12E.