APEM Q6P1CXXG24E

LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P1CXXG24E.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.33%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM Q6P1CXXG24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Green LED with Prominent Bezel style and Solder Lug Terminals . 24VDC Voltage
LED INDICATOR, PANEL, 6MM, GREEN, 24VDC; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (1
Forward Current (If) mA = 20 / Luminous Intensity mcd = 50 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc