APEM Q8F3CXXHG220E

Led Indicator Sealed 8MM Flush Bright Chrome Hyper Bright Green 220VAC Wire
$ 13.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3CXXHG220E.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
SML-LXL8047MWCTR/3, TITANBRITE SERIES WHITE LED, 3710K, ROUND LENS SMD PACKAGE
SML-LXL99UWC-TR/5, TITANBRITE SERIES WHITE LED, 6000K, ROUND LENS SMD PACKAGE
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of APEM Q8F3CXXHG220E provided by its distributors.

LED INDICATOR SEALED 8MM FLUSH BRIGHT CHROME HYPER BRIGHT GREEN 220VAC WIRE
Single Color LED, Hyper Bright Green, Diffused
Led Indicator 8Mm Rohs Compliant: Yes |APEM Inc. Q8F3CXXHG220E
APEM LED indicator 8mm Flush Chrome bez GREEN 220VAC IP67
LED PNL IND GREEN DIFF 5MM LEADS
INDIC FLUSH CHROME GRN 220VAC,IP67
INDIC FLUSH CHROME GRN 220VAC,IP67; LED Colour: Green; Operating Voltage: 220VAC; Mounting Hole Dia: 8mm; Forward Current If: 3mA; Luminous Intensity: 175mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Ja

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc