APEM Q8F3BXXHG220E

LED Panel Mount Indicator Uni-Color Green 300mcd Automotive 2-Pin
$ 23.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3BXXHG220E.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
SML-LXL8047MWCTR/3, TITANBRITE SERIES WHITE LED, 3710K, ROUND LENS SMD PACKAGE
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super Ultra Green, Clear, 2.4mm

Descriptions

Descriptions of APEM Q8F3BXXHG220E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 300mcd Automotive 2-Pin
APEM Q8F3BXXHG220E Optoelectronics > LED (Light Emitting) > 8MM LED
Single Color LED, Hyper Bright Green, Diffused
LED indicator 8mm Flush Black bez Green
LED PNL IND GREEN DIFF 5MM LEADS
Panel Mount Indicator, Led, 8Mm, Green, 220Vac; Led Color:Green; Operating Voltage:220Vac; Mounting Hole Dia:8Mm; Forward Current If:3Ma; Luminous Intensity:175Mcd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:220Vac Rohs Compliant: Yes |APEM Inc. Q8F3BXXHG220E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc