Panel Indicator, Ryg, 15/6/10Mcd; Led Color:Red, Yellow, Green; Mounting Hole Dia:8Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Luminous Intensity/Color:R 15Mcd, Y 6Mcd, G 10Mcdrohs Compliant: Yes |APEM Inc. Q8F1CZZRYG24E
APEM 8 mm Tri-Color Red Yellow Green panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .